help desk software
JMGACDD-26P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGACDD-26P

JMGACDD-26P = M39016/19-036P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3-1617146-1 is a high-performance, diode-suppressed low-signal relay from the MGAD series, designed for demanding applications. It features a 2 Form C (DPDT) contact arrangement within a hermetically sealed, standard .100 grid package. This relay operates on a nominal coil voltage of 26.5 Vdc, has a contact rating of 1.0 A at 28 Vdc resistive, and boasts a mechanical life of one million operations. With high shock resistance of 75 G's and vibration resistance of 30 G's, it ensures reliability across an operating temperature range of -65°C to +125°C. Qualified to MIL-R-39016/18, it is ideal for applications requiring excellent RF switching performance and high reliability.

Search Keywords: JMGACDD26P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACDD-26P
Alias/AKA:
M39016/19-036P, 3-1617146-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMGACDD-26P RoHS compliant?

Yes, JMGACDD-26P is RoHS compliant.

What is the lead time for JMGACDD-26P?

The standard lead time for JMGACDD-26P is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
13
$124.86
25
$117.38
38
$116.82
50 +
$114.18