HMB1130K01L
TE Connectivity / CII BrandHMB1130K01L = M39016/22-004L
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
HMB1130K01L = M39016/22-004L
Search Keywords: HMB1130K01L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMB1130K01L
Alias/AKA:
1617038-5, M39016/22-004L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 45 Weeks
Price (USD)
Qty
Unit Price
3
$281.47
5
$207.86
8
$154.27
10
+
$151.18
English
Chinese
Spanish
