help desk software
HFW5A1230K00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW5A1230K00

Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (33.53x10.41x10.41)mm Chassis Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part HFW5A1230K00 is a high-quality electromechanical relay designed for demanding military applications. It operates at a voltage of 26.5VDC and has a resistance of 700 ohms. This double-pole, double-throw (DPDT) relay is capable of handling a current of up to 5A. It features a compact design, with dimensions measuring 33.53mm in length, 10.41mm in width, and 10.41mm in height, making it suitable for use in tight spaces. The chassis-mounted relay offers excellent reliability and durability, making it an ideal choice for rugged military environments.

Product Highlights:

  • HFW5A Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HFW5A1230K00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1230K00
Alias/AKA:
2-1617037-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
5 A
Coil Current:
37.85 mA
Coil Resistance:
700 Ohm
Mounting:
Chassis Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW5A1230K00 RoHS compliant?

Yes, HFW5A1230K00 is RoHS compliant.

What is the lead time for HFW5A1230K00?

The standard lead time for HFW5A1230K00 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 25   can ship 1/18/27 

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$371.48
5
$370.55
7
$369.63
13
$210.74
19
$152.20
25 +
$149.16