help desk software
Possible Replacement
1617034-2
1617034-2
In Stock: 286
Minimum Order: 1
VIEW PRODUCT
HFW1501S04 by te connectivity / cii brand
Image is representational - see mfr. specs

HFW1501S04

TE Connectivity / CII Brand

Hfw1501S04 Equal Hfw 1/2 Size Relay ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HFW1501S04 is a half-size relay from TE Connectivity's HFW series. This relay is designed for general-purpose switching applications. Detailed technical specifications are not currently available in the provided documentation. The product is an active component but is not EU RoHS or ELV compliant, containing restricted materials such as lead.

Search Keywords: HFW1501S04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1501S04
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
  Possible Replacement options available.  See Alternatives

IN STOCK: 286

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$108.54
3
$105.47
5
$102.97
8
$101.94
10 +
$96.66