help desk software
91470201-10M by te connectivity / cii brand
Image is representational - see mfr. specs

91470201-10M

TE Connectivity / CII Brand

Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1617121-1, also known as JMAC-12XM = M39016/9-060M, is a high-quality, military-grade electro-mechanical relay. This component is designed in accordance with the stringent M39016/9 specifications, making it ideal for use in demanding aerospace and defense applications. It features robust construction to ensure reliability and performance under extreme conditions. The JMAC-12XM offers exceptional electrical performance, efficiency, and durability, serving as a critical component in mission-critical systems. Its compact size and versatile design make it suitable for integration into a variety of electronic systems, providing dependable switching capabilities and long service life.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 9147020110M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
91470201-10M
Alias/AKA:
JMAC-12XM, M39016/9-060M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 108

Can Ship immediately

MOQ for In Stock Qty: 14

MOQ for out of Stock Qty: 14

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
14
$113.55
27
$72.46
41
$56.67
54 +
$55.53