help desk software
SQPW5100RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQPW5100RJ

SQP5 100R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1623795-7 is a SQP5 Series Wirewound Resistor featuring a resistance of 100 ohms with a 5% tolerance. Designed for high-power applications, this resistor offers exceptional performance and reliability under demanding conditions. Its robust wirewound construction ensures superior thermal and electrical stability, making it ideal for precision circuit designs. The compact design allows for efficient integration into a wide range of electronic systems, offering engineers flexibility without compromising on quality. With its high power rating and precision, it is suitable for use in industrial, automotive, and consumer electronics applications.

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 100 ?
  • Power Rating = 5.00 W

Search Keywords: SQPW5100RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQPW5100RJ
Alias/AKA:
2-1623795-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is SQPW5100RJ RoHS compliant?

Yes, SQPW5100RJ is RoHS compliant.

What is the lead time for SQPW5100RJ?

The standard lead time for SQPW5100RJ is approximately 20 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,560

Can Ship immediately

Minimum Order Quantity: 320

Multiple: 320

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
320
$0.2417
1,280
$0.2340
2,560
$0.2293
5,120
$0.2159
7,680
$0.2151
25,280
$0.2068
50,240
$0.2063
100,160 +
$0.2058

Tools/3D Models

Product Guides