help desk software
SMW33R3JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW33R3JT

Chip Resistor - 3.3 Ohms - ±5% Tolerance - 3W - ±200ppm/°C Temperature Coefficient - 4122 (10555 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMW33R3JT from TE Connectivity / CGS Brand is surface mount chip resistor with 4122 (10555 Metric), J-lead package. This resistor has 3.3 Ohms resistance, ±5% tolerance, 3W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.413" L x 0.217" W x 0.209" H (10.50mm x 5.50mm x 5.30mm). Operating temperature range is from -55°C to 200°C.

Product Highlights:

  • SM Series
  • Resistance Selection = <1K ?
  • Resistance = 3.3 ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %

Search Keywords: SMW33R3JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW33R3JT
Alias/AKA:
3-1879021-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMW33R3JT RoHS compliant?

Yes, SMW33R3JT is RoHS compliant.

What is the lead time for SMW33R3JT?

The standard lead time for SMW33R3JT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2846
3,000
$0.2683
5,000
$0.2645
8,000
$0.2539
10,000
$0.2438
25,000
$0.2211
50,000 +
$0.2081

Tools/3D Models

Product Guides