SMF2220RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF2220RJT

Res Metal Film 220 Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Metal Film 220 Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R

Search Keywords: SMF2220RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF2220RJT
Alias/AKA:
1879011-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Resistance Value:
220 Ohm
Power Rating:
2 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMF2220RJT RoHS compliant?

Yes, SMF2220RJT is RoHS compliant.

What is the lead time for SMF2220RJT?

The standard lead time for SMF2220RJT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2490
4,000
$0.2454
6,000
$0.2353
8,000
$0.2347
10,000
$0.2342
26,000
$0.2141
50,000 +
$0.2022

Tools/3D Models

Product Guides