RLP73K3AR11JTE
RLP73K 3A R11 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor ...
DESCRIPTION
RLP73K3AR11JTE is a high-power thick-film chip resistor from the RL73 series, specifically engineered for current sensing applications in demanding power management environments. This 2512 package (3A size) variant features a temperature coefficient of resistance (TCR) of ±200 PPM/°C, a power rating of 2W at 70°C, and supports resistance values from R10 to R91 (0.1 O to 0.91 O range). The resistor incorporates noble metal terminations with electroplated 100% matte Sn finish and a nickel barrier layer to ensure long terminal life and reliable performance. With a maximum operating current of 6.32A and operating temperature range of -55°C to +155°C, this component is ideal for battery charge management, low-voltage power supplies, automotive systems, and communications equipment where accurate current monitoring is critical. The embossed plastic tape packaging and dimensional specifications (6.35 mm length, 3.15 mm width, 0.74 mm thickness) facilitate automated assembly and integration into compact circuit designs.
Search Keywords: RLP73K3AR11JTE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RLP73K3AR11JTE RoHS compliant?
Yes, RLP73K3AR11JTE is RoHS compliant.
What is the lead time for RLP73K3AR11JTE?
The standard lead time for RLP73K3AR11JTE is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 2000
Multiple: 2000
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
