help desk software
T41511C9L25-003 by te connectivity / amp brand
Image is representational - see mfr. specs

T41511C9L25-003

TE Connectivity / AMP Brand

RPC-M12L-5MS-1.5-PUR 16AWG GY

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RPC-M12L-5MS-1.5-PUR 16AWG GY

Search Keywords: T41511C9L25003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T41511C9L25-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Conductor Diameter Range:
1.6 mm
Outside Cable Diameter:
9.1 mm
Wire Color (Base):
Brown, White, Blue, Black, Gray
M8/M12 Application Type:
Power
Housing Material:
Nylon
Conductor Material:
Copper Alloy
Cable Assembly Type:
M12 Pigtail
Contact Current Rating (Max):
12 A
Packaging Method:
Bag
Connector Color (End A):
Gray
Jacket Material:
PUR
Connector Type (End A):
M12 Plug
Number of Positions:
5
Cable Color:
Gray
Shielded:
No
Thread Size:
M12
IP Rating:
IP67
Wire Size:
16 AWG, 1.5 mm²
Industrial Protocols:
PROFINET
Cable Assembly Length:
1.5 m
Field Serviceable:
No
Number of Strands:
75
Operating Voltage:
63 VAC, 63 VDC
Operating Temperature Range:
-25 – 85 °C

IN STOCK: 34

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
20
$39.11
27
$36.50
35 +
$35.77