T4143512051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143512051-000

Standard Circular Connectors M12 Front Mounting Female D Code 5 Position ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143512051-000 is an M12 D-coded female front-mounting straight connector designed for industrial machine automation and control applications. This 5-pole connector features a screw connection interface with PG9 thread specification and operates reliably across a temperature range of -40°C to +85°C. The connector is part of TE Connectivity's comprehensive M8/M12 connector system, which provides compact and environmentally protected connections supporting higher bandwidth needs up to 10 Gb/s. This front-mounting configuration is ideal for panel-mount applications where space efficiency and reliable sensor connections are required in harsh industrial environments.

Search Keywords: T4143512051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143512051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is T4143512051-000 RoHS compliant?

Yes, T4143512051-000 is RoHS compliant.

What is the lead time for T4143512051-000?

The standard lead time for T4143512051-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 117

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
100
$6.12
150
$5.71
200 +
$5.60