T4113411031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113411031-000

M12 M, 3P GOLD B_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113411031-000 is an M12 B-coded male screw connector featuring a 3-pole configuration with angled orientation and shielded design. This connector is part of TE Connectivity's M8/M12 connector system designed for machine industrial automation and control applications. The connector operates over a temperature range of -40°C to +85°C and uses a PG7 cable gland with a recommended torque specification of 0.6 Nm for secure installation. The shielded design provides enhanced electromagnetic interference protection, making it suitable for demanding industrial environments where reliable signal transmission and environmental protection are critical requirements.

Search Keywords: T4113411031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113411031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4113411031-000 RoHS compliant?

Yes, T4113411031-000 is RoHS compliant.

What is the lead time for T4113411031-000?

The standard lead time for T4113411031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 23

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
23
$10.30
25
$8.37
50
$8.35
100
$8.00
250
$7.19
500
$7.17
1,000
$6.86
2,500 +
$6.59