help desk software
T4113011081-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113011081-000

M12 M, 8P GOLD A_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113011081-000 is an M12 male angled screw connector featuring 8 poles with shielded construction, designed for industrial automation and control applications. The connector utilizes A-coding configuration and is rated for a PG9 cable gland size, providing robust environmental protection in harsh industrial environments. It operates over a temperature range of -40°C to +95°C and features a recommended torque specification of 0.8 Nm for secure installation. The shielded design ensures reliable signal integrity and electromagnetic compatibility, making it ideal for sensor connections and machine automation systems requiring compact, dependable connectivity with higher bandwidth support.

Search Keywords: T4113011081000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113011081-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4113011081-000 RoHS compliant?

Yes, T4113011081-000 is RoHS compliant.

What is the lead time for T4113011081-000?

The standard lead time for T4113011081-000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 2/24/27 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$17.91
10
$17.86
25
$17.82
50
$13.37
75
$12.47
100 +
$12.22