help desk software
T1930102000-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T1930102000-000

TE Connectivity / AMP Brand

H10BPR-AG ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1930102000-000 is a heavy-duty connector housing component designed for industrial applications requiring robust environmental protection. Based on the product catalog context, this part is associated with the HBPR series of hoods and housings that provide IP68 ingress protection, suitable for demanding industrial environments. The housing supports multiple entry configurations including side entry, top entry, and bulkhead mounting options with various metric thread sizes (M20, M25, M32, M40, M50, M60) and PG thread options. These connectors are engineered for reliable performance in harsh conditions where moisture and dust ingress protection is critical. Applications include industrial automation, machinery control systems, and outdoor installations where sealed electrical connections are essential.

Search Keywords: T1930102000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1930102000-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 34

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.85
25
$15.27
50
$14.25
100
$12.98
250
$11.82
500
$10.58
1,000 +
$9.68