DESCRIPTION
H10BPR-TGHC-M25-EMC-C
Search Keywords: T1922102125009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922102125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
7
Package Type:
Box
Locking Device Location:
Hood
Packaging Method:
Bag
Corrosion Protected:
Yes
Hood & Base Locking Device Type:
Screwlock
Hood & Base Connector Product Type:
Hood
Packaging Quantity:
1
Cable Entry Location:
Top & Side
Housing Material:
Die Cast Aluminum
Product Length:
4.331 in, 110 mm
Product Height:
2.756 in, 70 mm
Thread Size:
M25
Primary Product Color:
Gray
Product Width:
2.095 in, 53.2 mm
IN STOCK: 28
Can Ship immediately
Minimum Order Quantity: 7
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
7
$22.03
14
$21.97
28
$21.37
56
$19.97
105
$18.23
252
$16.84
504
+
$15.29
English
Chinese
Spanish
