help desk software
T1920062121-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1920062121-009

TE Connectivity / AMP Brand

H6BPR-TGH-PG21-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1920062121-009 is a heavy-duty connector insert designed for industrial applications requiring reliable electrical connections. This insert features crimp terminal contacts with a rated current of 16A and rated voltage of 500V, supporting wire gauges from 0.14 to 4.0 mm². The crimp terminal design allows for secure, repeatable connections suitable for demanding industrial environments. The insert is part of TE Connectivity's Heavy Duty Connectors series and is commonly used in industrial machinery, control systems, and power distribution applications where robust, high-capacity connections are essential.

Search Keywords: T1920062121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920062121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Width:
2.283 in, 58 mm
Material:
Die Cast Aluminum
Color:
Gray
Product Size:
3
Locking Device Location:
Hood
Indicator Location:
Top & Side
Hood & Base Connector Product Type:
Hood
Packaging Quantity:
1
Height:
3.976 in, 101 mm
Hood & Base Locking Device Type:
Screwlock
Screw & Hole Thread Size:
PG21
Packaging Method:
Bag
Corrosion Protected:
Yes
Length:
5.236 in, 133 mm

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71