DESCRIPTION
H6BPR-TGH-PG16-EMC-C
Search Keywords: T1920061116009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920061116-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
Box
Indicator Location:
Top & Side
Screw & Hole Thread Size:
PG16
Packaging Quantity:
1
Hood & Base Connector Product Type:
Hood
Locking Device Location:
Hood
Height:
3.976 in, 101 mm
Width:
2.283 in, 58 mm
Material:
Die Cast Aluminum
Packaging Method:
Bag
Hood & Base Locking Device Type:
Screwlock
Product Size:
3
Length:
5.236 in, 133 mm
Corrosion Protected:
Yes
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 6
Multiple: 6
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
6
$19.12
12
$18.23
30
$17.69
54
$16.77
102
$15.09
252
$13.94
504
+
$12.83
English
Chinese
Spanish
