DESCRIPTION
H10BPR-TSHC-M20-EMC-C
Search Keywords: T1912102120009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912102120-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
7
Package Type:
Box
Corrosion Protected:
Yes
Height:
2.756 in, 70 mm
Length:
4.331 in, 110 mm
Screw & Hole Thread Size:
M20
Color:
Gray
Hood & Base Locking Device Type:
Screwlock
Packaging Quantity:
1
Locking Device Location:
Hood
Hood & Base Connector Product Type:
Hood
Material:
Die Cast Aluminum
Width:
2.095 in, 53.2 mm
Cable Entry Location:
Side
Product Size:
4
Packaging Method:
Bag
IN STOCK: 28
Can Ship immediately
Minimum Order Quantity: 7
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
7
$20.99
14
$20.02
28
$19.43
56
$18.42
105
$16.57
252
$15.31
504
+
$13.90
English
Chinese
Spanish
