help desk software
T1912060125-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T1912060125-000

TE Connectivity / AMP Brand

H6BPR-TSHC-M25

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H6BPR-TSHC-M25

Search Keywords: T1912060125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912060125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Locking Device Location:
Housing
Corrosion Protected:
Yes
Hood & Base Locking Device Type:
Screwlock
Sealable:
Yes
Hood & Base Connector Product Type:
Hood
Cable Entry Location:
Side
Thread Size:
M25
Housing Material:
Die Cast Aluminum

IN STOCK: 6

Can Ship immediately

You may purchase all in-stock quantity of 6

Stock lot only: 6

Minimum Order Quantity: 16

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$17.16
16
$15.60
25
$14.60
50
$13.85
100
$12.81
250
$11.69
500
$10.45
1,000 +
$9.40