DESCRIPTION
H6BPR-TSH-PG21-EMC-C
Search Keywords: T1910060121009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910060121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
Box
Length:
5.236 in, 133 mm
Corrosion Protected:
Yes
Cable Entry Location:
Side
Color:
Black
Hood & Base Connector Product Type:
Hood
Screw & Hole Thread Size:
PG21
Height:
3.976 in, 101 mm
Product Size:
3
Hood & Base Locking Device Type:
Screwlock
Packaging Method:
Bag
Width:
2.283 in, 58 mm
Locking Device Location:
Hood
Material:
Die Cast Aluminum
Packaging Quantity:
1
IN STOCK: 18
Can Ship immediately
Minimum Order Quantity: 6
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504
+
$13.71
English
Chinese
Spanish
