help desk software
T1196245040-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T1196245040-000

TE Connectivity / AMP Brand

H24B-XWTG/TS-M40/M50

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H24B-XWTG/TS-M40/M50

Search Keywords: T1196245040000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1196245040-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Corrosion Protected:
Yes
Hood & Base Connector Product Type:
Hood
Sealable:
Yes
Hood & Base Locking Device Type:
Locking Clip
Circuit Application:
Power & Signal
Thread Size:
M40/M50
Housing Material:
Die Cast Aluminum

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2
$56.39
5
$39.80
10
$32.75
25
$31.89
50
$30.00
100
$28.82
250 +
$27.76