help desk software
Possible Replacement
2-327934-2
2-327934-2
In Stock: 4,959
Minimum Order: 25
VIEW PRODUCT
MS17143-2 by te connectivity / amp brand
Image is representational - see mfr. specs

MS17143-2

TE Connectivity / AMP Brand

Rectangular Tongue Terminal 14-16AWG 34.51mm 9.9mm Tin Loose Piece ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part MS17143-2 is a rectangular tongue terminal designed for efficient and secure electrical connections. With a suitable wire gauge range of 14-16AWG, it ensures reliable conductivity for various applications. The terminal features a length of 34.51mm and a width of 9.9mm, providing ample space for connecting wires. Coated with tin for improved conductivity and corrosion resistance, this loose piece terminal offers lasting performance and versatility. It is a high-quality electrical component that is easy to install and ensures a secure connection in any electrical circuit.

Search Keywords: MS171432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
MS17143-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
34.51 x 9.9 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 1250

Factory Lead-Time 20 Weeks

Tools/3D Models

Product Guides