help desk software
M39012/55B3019 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

M39012/55B3019

Conn SMA PL Crimp ST Cable Mount Gold

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn SMA PL Crimp ST Cable Mount Gold

Search Keywords: M3901255B3019

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M39012/55B3019
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
SMA
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
24.13 x 7.92 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is M39012/55B3019 discontinued?

Yes, M39012/55B3019 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces M39012/55B3019?

The recommended replacement for M39012/55B3019 is 225532-4 from TE Connectivity / AMP Brand, available from Master Electronics.

Is M39012/55B3019 RoHS compliant?

No, M39012/55B3019 is not RoHS compliant.

What is the lead time for M39012/55B3019?

The standard lead time for M39012/55B3019 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models

Product Guides