help desk software
BTH1-23-12-1-B by te connectivity / amp brand
Image is representational - see mfr. specs

BTH1-23-12-1-B

TE Connectivity / AMP Brand

BTH1-23-12-1-B ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BTH1-23-12-1-B is a circular backshell featuring a braid trap termination system designed for overall screen connectivity in high-performance aerospace, defense, and marine applications. The product provides tool-free, reworkable screen termination with an overall screen configuration, combined with cable clamp and heat shrink boot options for sealing and strain relief. The backshell is constructed from stainless steel or bronze materials with appropriate plating finishes to ensure durability in harsh environments. With shell size 23 and entry size 12, this backshell accommodates standard circular connector interfaces and integrates seamlessly into complex cable assemblies. The braid trap mechanism securely captures the braid within a loose-fitting thread, eliminating the need for additional tooling while maintaining electromagnetic compatibility. This design is ideal for applications requiring reliable EMI shielding, environmental sealing, and mechanical strain relief in demanding aerospace and marine systems.

Search Keywords: BTH123121B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
BTH1-23-12-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$162.41
5
$152.46
10
$147.68
20
$147.32
50
$141.85
100 +
$138.22