help desk software
964252-1 by te connectivity / amp brand
Image is representational - see mfr. specs

964252-1

TE Connectivity / AMP Brand

MAG-MATE KONTAKT ...

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

964252-1 is a MAG-MATE terminal featuring a 300 box standard IDC design with a receptacle for tabs measuring 4.8 x 0.20 mm (1.87 mm x 0.5 mm) or .187 x .032 (4.8 mm x 0.8 mm). This Type D terminal accommodates copper magnet wire in the range of 26-23 AWG (0.40-0.57 mm) and features a stock thickness of .013 inches without dimple. The terminal is constructed from tin plated brass material and is designed for reliable magnet wire termination. It is commonly used in appliance applications where secure and efficient magnet wire connections are required, offering compatibility with standard termination systems and tooling.

Search Keywords: 9642521

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
964252-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll

IN STOCK: 50,000

Can Ship immediately

MOQ for In Stock Qty: 10000

MOQ for out of Stock Qty: 10000

Multiple: 10000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.2501
25,000
$0.2495
60,000
$0.2488
120,000
$0.1271
180,000
$0.0865
240,000 +
$0.0848