help desk software
928544-1 by te connectivity / amp brand
Image is representational - see mfr. specs

928544-1

TE Connectivity / AMP Brand

18P ARRETIERSTREIF ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

928544-1 is an 18-position locking comb (Sicherungskamm) designed for securing connector contacts. Manufactured from PA 6.6 GFV30 (30% glass-filled polyamide 6.6) material in black color, this component features precise dimensional tolerances with an overall length of 87.8±0.3 mm and width dimensions of 2.8±0.2 mm and 1.9±0.2 mm. The component includes an 83° angle feature and 4.5° chamfer for proper alignment and insertion. This locking comb is commonly used in automotive and industrial connector assemblies to provide secondary locking and retention of terminal contacts.

Search Keywords: 9285441

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
928544-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 15,600

Can Ship immediately

Minimum Order Quantity: 70

Price (USD)

Qty
Unit Price
70
$0.91
350
$0.89
700
$0.87
1,400
$0.86
4,500 +
$0.84