help desk software
9-2176304-7 by te connectivity / amp brand
Image is representational - see mfr. specs

9-2176304-7

TE Connectivity / AMP Brand

RP 1E 0.1W 100R 0.1% 25PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 100R 0.1% 25PPM 5K RL

Search Keywords: 921763047

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-2176304-7
Alias/AKA:
RP73PF1E100RBTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Element Type:
Thin Film
Number of Resistors:
1
Number of Terminations:
2
Resistor Type:
Precision Resistor
Power Rating:
.1 W
Operating Temperature Range:
-55 – 155 °C
Temperature Coefficient:
±25 ppm/°C
Resistance Class:
Up to 1kΩ
Resistance Value:
100 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Product Type:
Fixed Resistor
Voltage Rating:
25 V

IN STOCK: 45,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0799
10,000
$0.0788
25,000
$0.0756
50,000
$0.0688
100,000
$0.0649
150,000
$0.0648
250,000 +
$0.0603