help desk software
8-1437571-1 by te connectivity / amp brand

8-1437571-1

TE Connectivity / AMP Brand

TPB21MGRA0=P/B NON-OPEN BLACK ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TPB21MGRA0=P/B NON-OPEN BLACK

Product Highlights:

  • Switch - Mechanical
  • Not Tactile
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary

Search Keywords: 814375711

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1437571-1
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Actuator Style:
Round

IN STOCK: 21

Can Ship immediately

Minimum Order: 5

Factory Lead-Time 33 Weeks

Qty
Unit Price
5
$10.99
25
$10.44
50
$10.20
100
$9.98
250
$9.78
500
$9.09
1,000 +
$8.23