help desk software
8-1393792-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1393792-8

Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 12VDC, 150mW - Thru Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 8-1393792-8, also known as V23105A5003A201, is a high-quality relay designed for reliable performance in various electronic applications. This compact and versatile relay offers excellent electrical conductivity, ensuring efficient and consistent signal transfer. With its durable construction and robust design, it provides lasting durability and resistance to wear and tear. The 8-1393792-8 relay is engineered to meet stringent industry standards, making it a dependable choice for automotive, industrial, and telecommunications applications.

Product Highlights:

  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.

Search Keywords: 813937928

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393792-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-25 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
12.4 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 8-1393792-8 discontinued?

Yes, 8-1393792-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 8-1393792-8?

The recommended replacement for 8-1393792-8 is 3-1393789-7 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 8-1393792-8 RoHS compliant?

Yes, 8-1393792-8 is RoHS compliant.

What is the lead time for 8-1393792-8?

The standard lead time for 8-1393792-8 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered