help desk software
812283-SF by te connectivity / amp brand
Image is representational - see mfr. specs

812283-SF

TE Connectivity / AMP Brand

Cable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IL13-UK1-H05-3100-200 is a power cord assembly with an integrated locking system to secure connections to any standard IEC C14 inlet. This 200 cm cable is rated for 10A at 250 VAC and features a locking IEC C13 connector on the load side and a right-angled, 5A fused BS1363 plug for UK mains connections. The H05VV-F type cable has a 3 x 1.0 mm² cross-section, and the locking mechanism provides a typical tensile force of 200N to prevent accidental power loss. This assembly is suitable for critical applications such as data centers, industrial equipment, and medical devices where a reliable power connection is essential.

Search Keywords: 812283SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
812283-SF
Alias/AKA:
IL13-UK1-H05-3100-200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 250

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$26.90
10
$20.18
25
$17.86
50
$16.64
75
$16.12
100 +
$14.41

Tools/3D Models

Product Guides