help desk software
803298-SF by te connectivity / amp brand
Image is representational - see mfr. specs

803298-SF

TE Connectivity / AMP Brand

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC part FN9244R-6-06 is a power entry module filter designed to block electromagnetic interference and reduce noise in electrical systems. It features 3 positions, a maximum voltage rating of 250VAC, and a current rating of 6A. This module has a compact design with 1 port for easy installation. Ideal for use in various electronic applications where EMI protection is essential.

Search Keywords: 803298SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
803298-SF
Alias/AKA:
FN9244R-6-06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box

IN STOCK: 119

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$8.36
25
$6.89
50
$6.49
120
$5.83
360
$5.61
600
$5.44
1,080
$5.27
2,520 +
$5.26

Tools/3D Models

Product Guides