help desk software
8-0215460-0 by te connectivity / amp brand

8-0215460-0

TE Connectivity / AMP Brand

Conn Board to Board F 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Carton ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 8-0215460-0 is a female on-board side-entry through-hole connector featuring the Micro-Match interface pattern with a 1.27 mm staggered pitch and 1.5 mm row distance. The connector housing is constructed from polyester PBT material in red color, with female contacts finished in tin over nickel for reliable electrical connection and corrosion resistance. The contact holes are 0.80 ± 0.05 mm in diameter with a typical spacing of 2.54 mm between solder contact holes, and the connector features a polarization slot for proper mating alignment. This connector is designed for through-hole PCB mounting applications and is commonly used in compact electronic assemblies where space-efficient, reliable interconnection is required, with packaging available in reels of 2500 connectors or boxes of 250 units.

Search Keywords: 802154600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-0215460-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 55

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
55
$1.27
600
$1.22
2,000
$1.17
3,000
$1.13
9,000 +
$1.08

Tools/3D Models

Product Guides