help desk software
800104-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800104-SF

TE Connectivity / AMP Brand

Power Line Filter Single Phase 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FN405-1-02 is a compact, single-phase EMI filter designed for through-hole PCB mounting. It operates with a rated current of 1A at 40°C and a maximum continuous operating voltage of 250 VAC. Key electrical characteristics include an inductance of 10 mH, a Cx capacitance of 15 nF, a Cy capacitance of 2.2 nF, and a leakage current of 373 µA at 230 VAC. This low-profile filter is ideal for applications requiring EMI suppression, such as single-phase power supplies, test and measurement equipment, and various other electrical and electronic devices.

Search Keywords: 800104SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800104-SF
Alias/AKA:
FN405-1-02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box

IN STOCK: 136

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$14.73
10
$12.01
25
$10.98
50
$10.25
63
$9.94
125
$9.59
188
$9.57
250 +
$8.39

Tools/3D Models

Product Guides