help desk software
800070-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800070-SF

TE Connectivity / AMP Brand

The 800070-SF is a single secondary winding pulse transformer designed for galvanic separation of drive and power circuits. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 800070-SF, also known as IT 370, is a pulse transformer designed to provide galvanic isolation for transformer-coupled gate drives. It features a 1:1 turns ratio, supports an ignition current of 1 A, and has a nominal operating voltage of 1000V. Key characteristics include a primary inductance of 0.3 mH, a fast rise time of 0.6 µs, and a test voltage rating of 5 kV. This component operates over a temperature range of -25°C to +70°C, making it suitable for demanding environments. Typical applications include gate drive circuits, power supplies, and frequency converters where reliable signal coupling and voltage scaling are essential.

Search Keywords: 800070SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800070-SF
Alias/AKA:
IT239
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 185

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$10.05
10
$8.99
25
$8.71
50
$8.63
75
$8.57
100 +
$8.34

Tools/3D Models

Product Guides