help desk software
800044-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800044-SF

TE Connectivity / AMP Brand

Power Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 2.5 mH - 0.1 µF. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FN2010-3-06 is a 1-phase 3A General Purpose Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter can be used to cover a broad range of usage and it offers a good size/amperage ratio.

Search Keywords: 800044SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800044-SF
Alias/AKA:
FN2010-3-06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box

IN STOCK: 42

Can Ship immediately

On Order: 300   can ship 9/9/26 

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$14.96
25
$12.29
60
$11.28
120
$11.22
300
$11.13
540
$11.10
1,020 +
$11.08

Tools/3D Models

Product Guides