help desk software
7-1676914-6 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1676914-6

TE Connectivity / AMP Brand

Res Thin Film 61.9 Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Epoxy AXL Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thin Film 61.9 Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Epoxy AXL Ammo

Search Keywords: 716769146

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1676914-6
Alias/AKA:
YR1B61R9CC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial11387
Power Rating:
0.25 (1/4) W
Resistance Value:
61.9 Ohm
Tolerance:
0.111388%
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo
Dimension:
6.3 x 2.311378mm
Terminal Pitch:
N/R

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2208
3,000
$0.2127
5,000
$0.2090
8,000
$0.2056
10,000
$0.2039
25,000
$0.1904
50,000
$0.1756
100,000 +
$0.1595

Tools/3D Models

Product Guides