7-1393252-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1393252-2

W67-X2Q13-30=M6/M7/M9/W6/W7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

W67-X2Q13-30=M6/M7/M9/W6/W7

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 30 Amps.
  • Toggle Color = White

Search Keywords: 713932522

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393252-2
Alias/AKA:
W67-X2Q13-30
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 7-1393252-2 discontinued?

Yes, 7-1393252-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 7-1393252-2 RoHS compliant?

Yes, 7-1393252-2 is RoHS compliant.

What is the lead time for 7-1393252-2?

The standard lead time for 7-1393252-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 217

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$86.70
10
$85.41
25
$84.12
36
$82.86
72
$43.86
108
$30.87
144 +
$30.25