7-1393148-2
TE Connectivity / AMP BrandRM307024 ...
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
RM307024
Product Highlights:
- RM2/3/7 Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 713931482
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393148-2
Alias/AKA:
RM307024
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack:
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 161
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.94
10
$11.70
25
$11.47
50
$11.24
100
$11.02
250
+
$10.80
English
Chinese
Spanish
