help desk software
6-1437622-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-1437622-4

KN701BA1/4=KNOB BLK/ALUM 1/4 I ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

6-1437622-4 is a two-toned rotary knob from the KN Series, featuring a black body with a natural (white) top, designed for 1/4" shafts. The knob has overall dimensions of 0.750 inches (19.1 mm) for dimension A, 0.695 inches (17.7 mm) for dimension B, 0.590 inches (15.0 mm) for dimension C, 0.695 inches (17.7 mm) for dimension D, 0.625 inches (15.9 mm) for dimension E, 0.512 inches (13.0 mm) for dimension F, and 0.456 inches (11.58 mm) for dimension G. This knob is commonly used with rotary switches and potentiometers in control panels, instrumentation, and audio equipment where visual distinction and ergonomic operation are important.

Search Keywords: 614376224

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437622-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Comment:
Body Black, Top Natural
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 6-1437622-4 discontinued?

Yes, 6-1437622-4 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 6-1437622-4?

The recommended replacement for 6-1437622-4 is 2-1437621-4 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 6-1437622-4 RoHS compliant?

No, 6-1437622-4 is not RoHS compliant.

What is the lead time for 6-1437622-4?

The standard lead time for 6-1437622-4 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides