help desk software
5-2176331-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2176331-3

TE Connectivity / AMP Brand

Thick Film Resistor - SMD 2512 - 220 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Neohm CRGP2512F220K is a high-quality thick film resistor designed for surface mount applications. This SMD resistor has a compact 2512 package size and a resistance value of 220 kilohms with a tolerance of 1%. With a power rating of 2W and a maximum voltage of 500V, this resistor is suitable for a wide range of electronic circuits. It features a temperature coefficient of resistance (TCR) of +/- 100ppm/AA°C, ensuring minimal changes in resistance over a broad temperature range of -55AA°C to +155AA°C. This resistor is supplied on a tape and reel, making it easy to handle and automate during production processes.

Search Keywords: 521763313

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2176331-3
Alias/AKA:
CRGP2512F220K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Resistance Value:
220K Ω
Power Rating:
2 W
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
500 V

IN STOCK: 21,860

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1013
8,000
$0.1001
12,000
$0.0995
28,000
$0.0980
52,000
$0.0970
100,000
$0.0910
152,000 +
$0.0906