help desk software
5-1879513-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1879513-0

CRGH1206 1% 32R4 0.5W ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-1879513-0 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is laser trimmed to tolerance, with a terminal finish of matte Sn over Ni barrier layer. The resistor offers a value range from 1O to 10MO and is available in seven package sizes. It is rated MSL1 for moisture sensitivity and is ideally suited for applications requiring high power to size ratio in automotive and industrial environments.

Search Keywords: 518795130

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879513-0
Alias/AKA:
CRGH1206F32R4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
32.4 Ω
Power Rating:
.5 W
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is 5-1879513-0 RoHS compliant?

Yes, 5-1879513-0 is RoHS compliant.

What is the lead time for 5-1879513-0?

The standard lead time for 5-1879513-0 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0271
10,000
$0.0255
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0213
500,000 +
$0.0202

Tools/3D Models

Product Guides