help desk software
5161501-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5161501-8

TE Connectivity / AMP Brand

08P.MINI-MATCH MALE ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5161501-8 is an 8-position MINI-MATCH male PCB mount header designed for board-to-board connectivity on printed circuit boards. The connector features a vertical mounting orientation with a 5 mm centerline pitch and unshrouded header type, utilizing phosphor bronze contacts with tin plating for reliable electrical connection. Key technical specifications include a maximum contact current rating of 7 A, mating tab dimensions of 2.79 mm width and 0.5 mm thickness, and termination posts measuring 0.78 mm width by 0.5 mm thickness with a 3.2 mm length for through-hole solder attachment. The housing is constructed from PBT GF20 material with overall dimensions of 37.5 mm length, 6.3 mm width, and 5.9 mm height, and is compatible with 1.6 mm recommended PCB thickness. This connector is ideal for power and signal applications requiring robust board-level interconnection, with UL 94V-0 flammability rating and compliance with EU RoHS and ELV directives.

Search Keywords: 51615018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5161501-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Agency/Standard:
UL
Approved Standards:
UL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 95

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
95
$1.89
100
$1.67
250
$1.58
500
$1.50
1,000
$1.35
2,500
$1.27
5,000
$1.21
7,500 +
$1.18