help desk software
4-2232979-6 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2232979-6

TE Connectivity / AMP Brand

SGI2.0 PLUG ASSEMBLY 6P, KEY B,BLK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4-2232979-6 is a 6-position plug connector assembly from the GRACE INERTIA 2.0 series, designed for wire-to-board applications using insulation displacement (IDC) termination technology. The connector features keyed alignment (Key B) with a locking latch retention mechanism, ensuring secure and polarized mating. It is constructed with nylon 6/6 housing in black, tin-plated contacts, and operates at 50 VAC/50 VDC with a maximum contact current rating of 2 A per position. The assembly operates reliably across a temperature range of -40°C to +105°C and meets UL 94V-0 flammability standards, with compliance to EU RoHS, ELV, and REACH regulations. This connector is ideal for signal applications in industrial control systems, telecommunications equipment, and consumer electronics where reliable wire-to-board connections and quick IDC termination are required.

Search Keywords: 422329796

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2232979-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Bag

IN STOCK: 9,485

Can Ship immediately

MOQ for In Stock Qty: 1200

MOQ for out of Stock Qty: 1200

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,200
$0.2166
3,600
$0.2161
4,800
$0.2156
9,600
$0.1327
14,400
$0.1051
19,200 +
$0.1029