help desk software
4-2176460-5 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176460-5

TE Connectivity / AMP Brand

SMF 7W 75K 5% Taped

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMF 7W 75K 5% Taped

Search Keywords: 421764605

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176460-5
Alias/AKA:
SMF775KJT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Element Type:
Metal Film
Resistor Type:
Power Resistor
Resistance Value:
75K Ω
Resistance Class:
1kΩ – 1MΩ
Number of Terminations:
2
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Power Rating:
7 W
Packaging Method:
Taped & Reeled
Operating Voltage:
750 V
Product Type:
Fixed Resistor
Voltage Rating:
750 V

IN STOCK: 2,398

Can Ship immediately

MOQ for In Stock Qty: 55

MOQ for out of Stock Qty: 55

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
55
$2.42
600
$1.49
900
$1.17
1,200 +
$1.15