help desk software
4-2176337-4 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176337-4

TE Connectivity / AMP Brand

CRGCQ 0402 39K 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0402 39K 1%

Search Keywords: 421763374

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176337-4
Alias/AKA:
CRGCQ0402F39K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Temperature Coefficient:
±100 ppm/°C
Number of Terminations:
2
Power Rating:
.0625 W
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Number of Resistors:
1
Resistance Value:
39K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Voltage Rating:
50 V
Product Type:
Fixed Resistor

IN STOCK: 200,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0020
30,000
$0.0020
50,000
$0.0020
100,000
$0.0019
250,000
$0.0018
500,000
$0.0017
1,000,000 +
$0.0016