help desk software
4-1879026-5 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1879026-5

TE Connectivity / AMP Brand

YR1 0.1% 274K

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YR1 0.1% 274K

Search Keywords: 418790265

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1879026-5
Alias/AKA:
YR1B274KCC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Operating Temperature Range:
-65 – 155 °C
Temperature Coefficient:
±15 ppm/°C
Packaging Method:
Ammo Packed
Element Type:
Thin Film
Number of Terminations:
2
Power Rating:
.25 W
Number of Resistors:
1
Resistor Type:
Precision Resistor
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
274K Ω
Operating Voltage:
250 V
Lead Type:
Axial-Leaded
Voltage Rating:
250 V
Product Type:
Fixed Resistor

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2221
3,000
$0.2139
5,000
$0.2101
8,000
$0.2068
10,000
$0.2050
25,000
$0.1915
50,000
$0.1766
100,000 +
$0.1603

Tools/3D Models

Product Guides