368293-1
TE Connectivity / AMP BrandMQS REC HSG TYPE "A"(ECU 81P)
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
MQS REC HSG TYPE "A"(ECU 81P)
Search Keywords: 3682931
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
368293-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
400
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
N/A
Number of Contacts:
81
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 800
Multiple: 400
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
800
$0.3479
1,600
$0.2609
2,400
$0.2435
3,200
+
$0.2386
English
Chinese
Spanish
