help desk software
3-2362375-4 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2362375-4

TE Connectivity / AMP Brand

PCIE GEN4, 164POS ,G/F ,DIP ,3.1mm TAIL ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3-2362375-4 is a board-to-board PCI Express Generation 4 connector designed for high-speed signal transmission between printed circuit boards. It features 164 signal positions with a 1 mm centerline pitch, vertical PCB mount orientation, and a compact form factor with dimensions of 11.25 mm height and 8.8 mm width. The connector has a maximum contact current rating of 1.1 A per contact and a termination post and tail length of 3.1 mm, supporting reliable interconnection in demanding applications. Operating over a temperature range of -40°C to +85°C, this connector is ideal for server, storage, and high-performance computing systems requiring PCI Express connectivity with robust signal integrity and compliance with industry standards.

Search Keywords: 323623754

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2362375-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray

IN STOCK: 380

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$16.94
250
$16.90
500
$16.86
1,200
$16.82
2,400
$8.59
3,600
$5.84
4,800 +
$5.73