help desk software
3-2219210-3 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2219210-3

TE Connectivity / AMP Brand

HYB SLD 38P PLUG ASSY(L) TYPE2

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HYB SLD 38P PLUG ASSY(L) TYPE2

Search Keywords: 322192103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2219210-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
38
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C

IN STOCK: 3

Can Ship immediately

You may purchase all in-stock quantity of 3

Stock lot only: 3

MOQ for In Stock Qty: 350

MOQ for out of Stock Qty: 350

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$5.192
350
$4.720
525
$3.730
700 +
$3.660