help desk software
3-2176310-9 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176310-9

TE Connectivity / AMP Brand

RP 1E 0.1W 267R 0.1% 25PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 267R 0.1% 25PPM 1K RL

Search Keywords: 321763109

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176310-9
Alias/AKA:
RP73PF1E267RBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Power Rating:
.1 W
Temperature Coefficient:
±25 ppm/°C
Element Type:
Thin Film
Operating Temperature Range:
-55 – 155 °C
Number of Resistors:
1
Resistor Type:
Precision Resistor
Number of Terminations:
2
Resistance Value:
267 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Product Type:
Fixed Resistor
Voltage Rating:
25 V

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1234
3,000
$0.1190
5,000
$0.1170
8,000
$0.1152
25,000
$0.0993
50,000
$0.0914
100,000
$0.0836
150,000 +
$0.0824